2-2316511-2 | TE Connectivity
LED Connector, 2-2316511-2
Order No.: 71P5919
EAN: 4099891625443
MPN:
2-2316511-2
Unit Price (€ / pc.)
38.3775 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 40 Weeks **
Total Price:
230.27 € *
Price list
Quantity
Price per unit*
6 pcs.
38.3775 €
12 pcs.
37.6635 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 2-2316511-2, TE Connectivity
LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.
Technical specifications
Connection | Mini CT Steckverbinder | |
contact surface | vergoldet | |
Rated voltage (DC) | 48 V | |
Rated current | 0.7 A | |
Orientation | gerade | |
Grid | 35 mm |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |