2-2316511-4 | TE Connectivity

LED Connector, 2-2316511-4

Order No.: 71P5921
EAN: 4099891625467
MPN:
2-2316511-4
2-2316511-4 TE Connectivity LED Connectors Image 1
2-2316511-4 TE Connectivity LED Connectors Image 2
2-2316511-4 TE Connectivity LED Connectors Image 3
2-2316511-4 TE Connectivity LED Connectors Image 4
2-2316511-4 TE Connectivity LED Connectors Image 5
Image may differ
Unit Price (€ / pc.)
38.4013 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 40 Weeks **
Total Price:
230.41 € *
Price list
Quantity
Price per unit*
6 pcs.
38.4013 €
12 pcs.
37.6873 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Connector, 2-2316511-4, TE Connectivity

LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.

Technical specifications
Connection Mini CT Steckverbinder
contact surface vergoldet
Rated voltage (DC) 48 V
Rated current 0.7 A
Orientation gerade
Grid 35 mm
Logistics
Country of origin NZ
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes