2106431-2 | TE Connectivity
Solid State IDC SSL 2 pol. ge, 2106431-2
Order No.: 55F2017
EAN: 4099891024598
MPN:
2106431-2
0-2106431-2
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 2,700 pcs.
Leadtime: 13 Weeks **
LED connector, 2106431-2, TE
IDC Poke-In Wire connector is a insulation displacement (IDC) connector that is available in surface mount and thru-hole for Wire-to-Board connectivity. This connector is designed for quick, tool-less termination of discrete solid and stranded wire leads to metal clad boards used in LED applications and FR4 boards used in thru-hole non-LED lighting applications. This connector uses TE Connectivity (TE) proven insulation displacement technology to prove a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards.
Features
- Integral cover provides wire entry location and when fully seated wire leads are secured in dual IDC slots ensures electrical connections
- Wire placement viewing window and wire gauge color coded housings assist in error free assembly
- Integral cover provides a robust, mechanical strain relieved connection in high vibration applications
Technical specifications
Pin number | 2-polig | |
Grid | 4 mm | |
Connection | SMD | |
Orientation | gerade | |
contact surface | verzinnt | |
Rated voltage (DC) | 400 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |