2154857-3 | TE Connectivity
LED Connector, 2154857-3
Order No.: 71P4944
EAN: 4099891625283
MPN:
2154857-3
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 5 Days: 6,070 pcs.
Leadtime: 8 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9282 €
550 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 2154857-3, TE Connectivity
LED Holder, Bridgelux V22, No Driver on Board, 250 VDC, Poke-In, 1 mm, Wire-to-Component, Power, -40-105 °C.
Technical specifications
Connection | Poke-In-Anschluss | |
contact surface | vergoldet | |
Rated voltage (DC) | 250 V | |
Rated current | 4 A | |
Orientation | abgewinkelt |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |