2213134-1 | TE Connectivity
LED Connector, 2213134-1
Order No.: 71P5626
EAN: 4099891625290
MPN:
2213134-1
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 15 Weeks **
Total Price:
280.25 € *
Price list
Quantity
Price per unit*
150 pcs.
1.8683 €
250 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 2213134-1, TE Connectivity
LED Holder, Poke-In, Operating voltage 300, Copper alloy, Silver.
Technical specifications
Connection | Poke-In-Anschluss | |
contact surface | versilbert | |
Rated voltage (DC) | 300 V | |
Rated current | 5 A | |
Orientation | gerade | |
Grid | 35 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |