2213699-1 | TE Connectivity
LED Connector, 2213699-1
Order No.: 71P5636
EAN: 4099891625313
MPN:
2213699-1
Unit Price (€ / pc.)
25.2042 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 40 Weeks **
Total Price:
201.63 € *
Price list
Quantity
Price per unit*
8 pcs.
25.2042 €
19 pcs.
24.7282 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 2213699-1, TE Connectivity
The 2213699-1 is an LED holder for Chip-on-Board (COB) LEDs where a DC/DC driver has been integrated into the holder itself. This allows luminaire designers to remove driver boxes from spot and track lighting, giving a more aesthetically pleasing solution and removing cost from the system.
Technical specifications
Pin number | 2-polig | |
Grid | 35 mm | |
Connection | Mini CT Steckverbinder | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated voltage (DC) | 48 V | |
Rated current | 0.35 A |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |