2213929-8 | TE Connectivity

LED Connector, 2213929-8

Order No.: 71P5675
EAN: 4099891625351
MPN:
2213929-8
2213929-8 TE Connectivity LED Connectors Image 1
2213929-8 TE Connectivity LED Connectors Image 2
2213929-8 TE Connectivity LED Connectors Image 3
2213929-8 TE Connectivity LED Connectors Image 4
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 4,200 pcs.
Leadtime: 20 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Holder, 2213929-8, TE Connectivity

LED Holder, Citizen CLU710-1204C1 / Citizen CLU711-1204C1, No driver on board / Not programmable / Not dimmable, 60 VDC.

Technical specifications
Connection Poke-In-Anschluss
Rated voltage (DC) 60 V
Rated current 3 A
Orientation gerade
Pin number 2-polig
Grid 25 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes