2316510-4 | TE Connectivity

LED Connector, 2316510-4

Order No.: 71P6506
EAN: 4099891625498
MPN:
2316510-4
2316510-4 TE Connectivity LED Connectors Image 1
2316510-4 TE Connectivity LED Connectors Image 2
2316510-4 TE Connectivity LED Connectors Image 3
2316510-4 TE Connectivity LED Connectors Image 4
2316510-4 TE Connectivity LED Connectors Image 5
Image may differ
Unit Price (€ / pc.)
27.5128 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 40 Weeks **
Total Price:
220.10 € *
Price list
Quantity
Price per unit*
8 pcs.
27.5128 €
17 pcs.
26.9892 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Connector, 2316510-4, TE Connectivity

The 2316510-4 is an LED holder for Chip-on-Board (COB) LEDs where a DC/DC driver has been integrated into the holder itself. This allows luminaire designers to remove driver boxes from spot and track lighting, giving a more aesthetically pleasing solution and removing cost from the system.

Technical specifications
Pin number 2-polig
Grid 35 mm
Connection Mini CT Steckverbinder
Orientation gerade
contact surface vergoldet
Rated voltage (DC) 48 V
Rated current 0.35 A
Logistics
Country of origin NZ
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes