2316511-2 | TE Connectivity
LED Connector, 2316511-2
Order No.: 71P6508
EAN: 4099891625511
MPN:
2316511-2
Unit Price (€ / pc.)
37.9610 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 40 Weeks **
Total Price:
227.77 € *
Price list
Quantity
Price per unit*
6 pcs.
37.9610 €
13 pcs.
37.2708 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 2316511-2, TE Connectivity
LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.
Technical specifications
Connection | Mini CT Steckverbinder | |
contact surface | vergoldet | |
Rated voltage (DC) | 48 V | |
Rated current | 0.35 A | |
Orientation | gerade | |
Grid | 35 mm |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |