2325811-2 | TE Connectivity
LED Connector, 2325811-2
Order No.: 71P6621
EAN: 4099891625559
MPN:
2325811-2
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 20 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2848 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 2325811-2, TE Connectivity
The 2325811-2 is a LED holder using a high strength, with highly reflective and halogen free housing material.
Technical specifications
Pin number | 1-polig | |
Grid | 35 mm | |
Connection | Poke-In-Anschluss | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated voltage (DC) | 60 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |