2834048-2 | TE Connectivity
2834048-2
Order No.: 39P1451
EAN: 4099891024376
MPN:
2834048-2
Unit Price (€ / pc.)
0.2749 € *
Available: 0 pcs.
Available in 5 Days: 41,875 pcs.
Leadtime: 21 Weeks **
Total Price:
6,597.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.2749 €
LED connector, 2834048-2, TE
2 Position LIGHT-N-LOK Modular Latched connector utilizes poke-in termination which supports easy field installation as no tools are required. The compact design makes this connector ideal for applications where space is a constraint. Suitable for indoor lighting applications.
Features
- Modular technology enables flexibility in design
- Color configurations enables easy identification
Technical specifications
Pin number | 2-polig | |
Grid | 4.5 mm | |
Connection | Poke-In-Anschluss | |
Orientation | gerade | |
contact surface | verzinnt | |
Rated voltage (DC) | 600 V | |
Rated current | 9 A |
Download
Logistics
Country of origin | MX |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |