3-2213678-3 | TE Connectivity
LED Connector, 3-2213678-3
Order No.: 71P7859
EAN: 4099891625573
MPN:
3-2213678-3
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 5 Days: 4,986 pcs.
Leadtime: 20 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 3-2213678-3, TE Connectivity
The 3-2213678-3 provides a reliable electrical and mechanical connection for a light fixture’s power source, heat sink and reflector.
Features
- Quick and easy assembly of the COB LEDs into the luminaire
- Fast and easy termination
Applications
- Spot Lights
- General lighting
- Downlights
- Horticultural Lighting
Technical specifications
Pin number | 1-polig | |
Grid | 35 mm | |
Connection | Poke-In-Anschluss | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated voltage (DC) | 60 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |