4-2213678-3 | TE Connectivity
LED Connector, 4-2213678-3
Order No.: 71P8912
EAN: 4099891625726
MPN:
4-2213678-3
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 5 Days: 10,844 pcs.
Leadtime: 17 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7850 €
50 pcs.
1.6065 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 4-2213678-3, TE Connectivity
The 4-2213678-3 provides a quick and easy solderless connection to Chip-on-Board (CoB) LED arrays.
Applications
- Spot Lights
- Recessed Downlights
- High Bay Lights
- Retrofit Lamps
- Wall Sconces
Technical specifications
Pin number | 2-polig | |
Grid | 35 mm | |
Connection | Poke-In-Anschluss | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated voltage (DC) | 60 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |