4-2325807-2 | TE Connectivity
LED Connector, 4-2325807-2
Order No.: 71P8970
EAN: 4099891625740
MPN:
4-2325807-2
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Available in 5 Days: 3,400 pcs.
Leadtime: 12 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
60 pcs.
1.7731 €
260 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 4-2325807-2, TE Connectivity
The 4-2325807-2 provides a quick and easy solderless connection to Chip-on-Board (CoB) LED arrays.
Applications
- Spot Lights
- Recessed Downlights
- High Bay Lights
- Retrofit Lamps
- Wall Sconces
Technical specifications
Connection | Poke-In connection | |
contact surface | gold-plated | |
Rated voltage (DC) | 60 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 35 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |