4-2325807-3 | TE Connectivity

LED Connector, 4-2325807-3

Order No.: 71P8971
EAN: 4099891625757
MPN:
4-2325807-3
4-2325807-3 TE Connectivity LED Connectors Image 1
4-2325807-3 TE Connectivity LED Connectors Image 2
4-2325807-3 TE Connectivity LED Connectors Image 3
4-2325807-3 TE Connectivity LED Connectors Image 4
4-2325807-3 TE Connectivity LED Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Available in 5 Days: 5,560 pcs.
Leadtime: 20 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2848 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Connector, 4-2325807-3, TE Connectivity

The 4-2325807-3 provides a quick and easy solderless connection to Chip-on-Board (CoB) LED arrays.

Applications

  • Spot Lights
  • Recessed Downlights
  • High Bay Lights
  • Retrofit Lamps
  • Wall Sconces
Technical specifications
Pin number 1-polig
Grid 35 mm
Connection Poke-In-Anschluss
Orientation gerade
contact surface vergoldet
Rated voltage (DC) 60 V
Rated current 3 A
Logistics
Country of origin TW
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes