1-1546405-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, PCB mounting, 1-1546405-1

Order No.: 38P6664
EAN: 4099889821420
MPN:
1-1546405-1
1-1546405-1 TE Connectivity Modular Connectors Image 1
1-1546405-1 TE Connectivity Modular Connectors Image 2
1-1546405-1 TE Connectivity Modular Connectors Image 3
1-1546405-1 TE Connectivity Modular Connectors Image 4
1-1546405-1 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
77.1477 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
7,714.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
77.1477 €

Circular RJ45 connector, 1-1546405-1, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: receptacle, Connector system: wire-to-wire, Connector & contact terminates to: printed circuit board, Wiring pattern: RJ45, Connector contact density: Standard, Number of positions: 8, Connector profile: Low, Contact current rating (Max): 1.5 A, Screw & hole thread Ssze: 1-14 UN-2A, Connector mounting type: Panel mount, Housing color: Black, Housing material: ABS (Acrylonitrile-Butadiene-Styrene), Operating temperature range: -20-80 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 5e, Packaging method: Bag, Bag/Box, Packaging quantity: 1, Coupling nut base material: Acrylonitrile-Butadiene-Styrene (ABS)

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection solder connection
Assembly PCB mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes