1-1546411-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, PCB mounting, 1-1546411-1

Order No.: 38P6667
EAN: 4099889821444
MPN:
1-1546411-1
1-1546411-1 TE Connectivity Modular Connectors Image 1
1-1546411-1 TE Connectivity Modular Connectors Image 2
1-1546411-1 TE Connectivity Modular Connectors Image 3
1-1546411-1 TE Connectivity Modular Connectors Image 4
1-1546411-1 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
74.018 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
7,401.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
74.018 €

Circular RJ45 connector, 1-1546411-1, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: receptacle, Connector system: wire-to-wire, Connector & contact terminates to: Wire & Cable, Wiring pattern: T568A, Connector contact density: Standard, Number of positions: 8, Seal Material: Nitrile Rubber, Contact current rating (Max): 1.5 A, Screw & hole thread Ssze: 1-14 UNC, Connector mounting type: Panel mount, Housing material: ABS (Acrylonitrile-Butadiene-Styrene), Operating temperature range: -20-80 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 5e, Packaging method: Package, Packaging quantity: 1, Additional Features: Category 5 Cable

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5
Assembly Leiterplattenmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes