1-1734580-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 1-1734580-1

Order No.: 37P3061
EAN: 4099889819847
MPN:
1-1734580-1
1-1734580-1 TE Connectivity Modular Connectors Image 1
1-1734580-1 TE Connectivity Modular Connectors Image 2
1-1734580-1 TE Connectivity Modular Connectors Image 3
1-1734580-1 TE Connectivity Modular Connectors Image 4
1-1734580-1 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5347 €
25 pcs.
2.3562 €
50 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45-jack, 1-1734580-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Panel Ground Location: Top, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Low, PCB contact termination area plating material: Gold Flash, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 0.15 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.25 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PA 46 GF30, PCB thickness (recommended): 1.6 mm, Connector height: 12.25 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 25, Packaging method: Box & Tray, Tray

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 3
Connection solder connection
Assembly through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes