1-1909119-4 | TE Connectivity

Socket, RJ45, 4 pole, 8P8C, Cat 3, solder connection, through hole, 1-1909119-4

Order No.: 37P3099
EAN: 4099889820119
MPN:
1-1909119-4
1-1909119-4 TE Connectivity Modular Connectors Image 1
1-1909119-4 TE Connectivity Modular Connectors Image 2
1-1909119-4 TE Connectivity Modular Connectors Image 3
1-1909119-4 TE Connectivity Modular Connectors Image 4
1-1909119-4 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Available in 5 Days: 1,252 pcs.
Leadtime: 10 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.2840 €
50 pcs.
3.8556 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combo jacks, 1-1909119-4, TE Connectivity

Connector & connector components type: connector, Modular jack & plug interface type: RJ45 over Single USB, Modular jacks & plugs products: Combo jacks, Modular connector style: Jack, Grounding options: PCB Ground, Multiple port configuration: Stacked, Port matrix configuration: 2x1, Port configuration: Single port, Status indicator type: LED, Connector contact density: Standard, Shell Plating Material: Brass, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Shield material: Brass, Shield Plating Material: Nickel, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact current rating (Max): 1 A, 5 A, PCB contact termination area plating material: Gold Flash, Termination method to printed circuit board: Through hole - solder, Panel mount feature: Without, Connector mounting type: Board mount, Housing color: Black, Housing material: PBT GF, Centerline (Pitch): 1.02 mm, 2 mm, 2.5 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging method: Box & Tray, Tray

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 3
Assembly Durchgangsloch
Pole image 8P8C
Pin number 4-polig
RJ-Version RJ45
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes