1-2040537-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 1-2040537-1

Order No.: 38P6351
EAN: 4099889821291
MPN:
1-2040537-1
1-2040537-1 TE Connectivity Modular Connectors
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
10 pcs.
7.7112 €
50 pcs.
6.9377 €
100 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pluggable connector, 1-2040537-1, TE Connectivity

8 Position industrial mini, Type I header connector, Solder through hole, Right angle, Horizontal

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5e
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin PL
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes