1-2201855-2 | TE Connectivity

Plug, 8 pole, Cat 5e, IDC connection, 1-2201855-2

Order No.: 38P6364
EAN: 4099889821376
MPN:
1-2201855-2
1-2201855-2 TE Connectivity Modular Connectors Image 1
1-2201855-2 TE Connectivity Modular Connectors Image 2
1-2201855-2 TE Connectivity Modular Connectors Image 3
1-2201855-2 TE Connectivity Modular Connectors Image 4
1-2201855-2 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
8.6037 € *
Available in 5 Days: 266 pcs. - if ordered today
Total Price:
2,340.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
272 pcs.
8.6037 €

Industrial Mini I/O Connector, 1-2201855-2, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: Industrial Mini I/O, Modular connector style: Plug, Connector system: Cable-to-board, Cable-to-Cable, Sealable: No, Port matrix configuration: 1x1, Connector contact density: High, Number of positions: 8, Number of Loaded Positions: 8, Status indicator type: None, Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s, Connector profile: Standard, Shield Plating Material: Nickel, Contact base material: Copper Alloy, Contact current rating (Max): 1.5 A, Panel mount feature: Without, Connector mounting type: Cable Mount (Free-Hanging), Housing color: Black, Housing material: Thermoplastic, Centerline (Pitch): 1.27 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Power & Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Packaging method: Blister, Comment: Type 2, Field Installable: No

Technical specifications
Filter Property Value
Version plug
Pin number 8 pole
Category Cat 5e
Connection IDC connection
Logistics
Property Value
Country of origin MY
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes