1-338086-7 | TE Connectivity

Socket, RJ11/RJ14, 4 pole, 6P4C, Cat 3, solder connection, SMD, 1-338086-7

Order No.: 37P3015
EAN: 4099889819489
MPN:
1-338086-7
1-338086-7 TE Connectivity Modular Connectors
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 13 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1658 €
50 pcs.
1.9516 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ25 connector, 1-338086-7, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Grounding options: None, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Vertical, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Nickel, Contact current rating (Max): 1.5 A, PCB contact termination area plating material: Tin, Termination method to printed circuit board: Surface mount, Mating alignment: Without, Connector mounting type: Board mount, Panel mount feature: With, Mating entry location: Bottom, Housing color: Black, Housing material: G.F. PA 9T, Centerline (Pitch): 1.27 mm, Connector height: 12.7 mm, PCB thickness (recommended): 1.57 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Tape mounted on reel, Packaging quantity: 300, Comment: Kapton tape applied to top surface of jack to facilitate vacuum pickup. Surface can be used for application by Type II SMD Machine.

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 3
Assembly SMD
Pole image 6P4C
Pin number 4-polig
RJ-Version RJ11/RJ14
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes