1-406525-2 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 1-406525-2

Order No.: 37P1305
EAN: 4099889819274
MPN:
1-406525-2
1-406525-2 TE Connectivity Modular Connectors
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 15 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5589 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45-jack, 1-406525-2, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Number of positions: 8, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.54 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: high temperature thermoplastic, PCB thickness (recommended): 1.57 mm, Connector height: 12.83 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 80, Packaging method: Box & tray, tray, Comment: Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes