1546440-1 | TE Connectivity

Plug, RJ45, 8 pole, 8P8C, Cat 3, IDC connection, 1546440-1

Order No.: 38P6665
EAN: 4099889821437
MPN:
1546440-1
1546440-1 TE Connectivity Modular Connectors Image 1
1546440-1 TE Connectivity Modular Connectors Image 2
1546440-1 TE Connectivity Modular Connectors Image 3
1546440-1 TE Connectivity Modular Connectors Image 4
1546440-1 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
39.8174 € *
Available: 10 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 26 Weeks **
Total Price:
39.82 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8174 €
10 pcs.
36.6282 €
25 pcs.
33.3319 €
50 pcs.
30.3331 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular RJ45 connector, 1546440-1, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Plug, Connector system: wire-to-wire, Connector & contact terminates to: Wire & Cable, Wiring pattern: RJ45, Connector contact density: Standard, Number of positions: 8, Seal Material: Nitrile Rubber, Contact current rating (Max): 1.5 A, Connector mounting type: Panel mount, Housing material: Acrylonitrile-Butadiene-Styrene, Operating temperature range: -20-80 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 5, Packaging method: Package, Packaging quantity: 1, Comment: Field-Attachable

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 3
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes