1705549-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, SMD, 1705549-1

Order No.: 37P3026
EAN: 4099889819571
MPN:
1705549-1
1705549-1 TE Connectivity Modular Connectors Image 1
1705549-1 TE Connectivity Modular Connectors Image 2
1705549-1 TE Connectivity Modular Connectors Image 3
1705549-1 TE Connectivity Modular Connectors Image 4
1705549-1 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 13 Weeks **
Total Price:
660.45 € *
Price list
Quantity
Price per unit*
250 pcs.
2.6418 €
500 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 1705549-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield material: Brass, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 0.75 µm, Termination method to printed circuit board: Surface mount, Termination post & tail length: 13 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Top, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: high temperature thermoplastic, Connector height: 13.02 mm, Operating temperature range: -40-70 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 250, Packaging method: Tape & Reel

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 3
Assembly SMD
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes