1734580-5 | TE Connectivity

Socket, RJ45, 8 pole, 10P8C, Cat 3, solder connection, through hole, 1734580-5

Order No.: 37P3062
EAN: 4099889819854
MPN:
1734580-5
1734580-5 TE Connectivity Modular Connectors
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available in 5 Days: 961 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5113 €
25 pcs.
1.4042 €
50 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 connector, 1734580-5, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Panel Ground Location: Top, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Low, PCB contact termination area plating material: Gold Flash, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 0.15 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.25 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PA 46 GF30, PCB thickness (recommended): 1.6 mm, Connector height: 12.25 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 25, Packaging method: Box & Tray, Tray

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 10P8C
Category Cat 3
Connection solder connection
Assembly through hole
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes