1734795-4 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 1734795-4

Order No.: 37P3090
EAN: 4099889820065
MPN:
1734795-4
1734795-4 TE Connectivity Modular Connectors Image 1
1734795-4 TE Connectivity Modular Connectors Image 2
1734795-4 TE Connectivity Modular Connectors Image 3
1734795-4 TE Connectivity Modular Connectors Image 4
1734795-4 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Available in 5 Days: 4,230 pcs.
Leadtime: 6 Weeks **
Total Price:
2.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7370 €

RJ45 connector, 1734795-4, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield material: Brass, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, PCB contact termination area plating material: Gold Flash, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.4 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PA 9T GF30, PCB thickness (recommended): 1.6 mm, Connector height: 11.3 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 80, Packaging method: Box & Tray, Tray

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 3
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes