1776186-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, 1776186-1

Order No.: 38P6310
EAN: 4099889821123
MPN:
1776186-1
Series: CPC Series
TE Connectivity
1776186-1 TE Connectivity Modular Connectors
Image may differ
Unit Price (€ / pc.)
121.2253 € *
Available: 0 pcs.
Available in 5 Days: 873 pcs.
Leadtime: 18 Weeks **
Total Price:
121.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
121.2253 €

Circular RJ45 connector, 1776186-1, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: receptacle, Connector system: wire-to-wire, Sealable: Yes, Compatible With Wire & Cable Type: Discrete Wire, Connector contact density: Standard, Number of positions: 1, Contact current rating (Max): 1.5 A, Wire Termination: No, Connector mounting type: Cable Mount (Free-Hanging), Housing material: 6/6 Nylon, Operating temperature range: -40-85 °C, Shielded: No, Circuit application: Power, Signal & Data, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging method: Bag, Packaging quantity: 1

Technical specifications
Ausführung Buchse
Kategorie Cat 5e
Montage Leiterplattenmontage
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes