1888250-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, PCB mounting, 1888250-1

Order No.: 36P8908
EAN: 4099889819069
MPN:
1888250-1
1888250-1 TE Connectivity Modular Connectors Image 1
1888250-1 TE Connectivity Modular Connectors Image 2
1888250-1 TE Connectivity Modular Connectors Image 3
1888250-1 TE Connectivity Modular Connectors Image 4
1888250-1 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.2713 €
25 pcs.
5.8548 €
50 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45-jack, 1888250-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of PCB Ground Tabs: 4, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: LED, Shield material: Copper Alloy, Modular jack latch orientation: Standard - latch down, Connector profile: Low, LED Color (Top Left): Green, LED Color (Top Right): Yellow, PCB contact termination area plating material: Tin, Contact current rating (Max): 0.02 A, 0.6 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through Hole - Press-Fit, Termination post & tail length: 2.29 mm, Panel mount feature: Without, Connector mounting type: Board mount, Panel mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: Thermoplastic, PCB thickness (recommended): 1.6 mm, Connector height: 4.2 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 40, Packaging method: Box & Tray, Tray

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection press-fit
Assembly PCB mounting
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes