1888542-2 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, PCB mounting, 1888542-2

Order No.: 36P8849
EAN: 4099889818833
MPN:
1888542-2
1888542-2 TE Connectivity Modular Connectors
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Available in 5 Days: 1,855 pcs.
Leadtime: 19 Weeks **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.8425 €
50 pcs.
6.1642 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 1888542-2, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 0.2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.48 mm, Panel mount Feature Type: Panel Stops, Connector mounting type: Panel mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High temperature nylon, Connector height: 9.58 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 240, Packaging method: Box, Box & Tray

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5
Assembly Leiterplattenmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin HU
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes