1903527-1 | TE Connectivity

Plug, RJ45, 8 pole, 8P8C, IDC connection, 1903527-1

Order No.: 38P6333
EAN: 4099889821246
MPN:
1903527-1
1903527-1 TE Connectivity Modular Connectors Image 1
1903527-1 TE Connectivity Modular Connectors Image 2
1903527-1 TE Connectivity Modular Connectors Image 3
1903527-1 TE Connectivity Modular Connectors Image 4
1903527-1 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
32.0110 € *
Available in 5 Days: 2,636 pcs. - if ordered today
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
2 pcs.
29.9404 €
5 pcs.
28.1316 €
10 pcs.
26.1443 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular RJ45 connector, 1903527-1, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Plug, Connector system: wire-to-wire, Connector & contact terminates to: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Connector contact density: Standard, Number of positions: 8, Case Material: Polycarbonate, Contact base material: Copper Alloy, Contact current rating (Max): 0.5 A, Connector mounting type: Panel mount, Housing material: Nylon, Polycarbonate, Wire Size: 0.12-0.15 mm², 0.129 mm², Operating temperature range: -40-70 °C, Shielded: Yes, Circuit application: Signal, IP Rating: IP20, Performance category: Cat 5e, Packaging method: Box & tray, tray, Packaging quantity: 1, Cable Entry: Straight

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Connection IDC connection
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes