1909119-4 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 1909119-4

Order No.: 37P3100
EAN: 4099889820126
MPN:
1909119-4
1909119-4 TE Connectivity Modular Connectors Image 1
1909119-4 TE Connectivity Modular Connectors Image 2
1909119-4 TE Connectivity Modular Connectors Image 3
1909119-4 TE Connectivity Modular Connectors Image 4
1909119-4 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available in 5 Days: 125 pcs. - if ordered today
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4276 €
25 pcs.
2.2610 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45-jack, 1909119-4, TE Connectivity

Connector & connector components type: connector, Modular jack & plug interface type: RJ45 over Single USB, Modular jacks & plugs products: Combo jacks, Modular connector style: Jack, Grounding options: PCB Ground, Multiple port configuration: Stacked, Port matrix configuration: 2x1, Port configuration: Single port, Status indicator type: None, Connector contact density: Standard, Shell Plating Material: Brass, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Shield material: Brass, Shield Plating Material: Nickel, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact current rating (Max): 1 A, 1.5 A, PCB contact termination area plating material: Gold Flash, Termination method to printed circuit board: Through hole - solder, Panel mount feature: Without, Connector mounting type: Board mount, Housing color: Black, Housing material: PBT GF, Centerline (Pitch): 1.02 mm, 2 mm, 2.5 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging method: Box & Tray, Tray

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 3
Connection solder connection
Assembly through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes