1987004-1 | TE Connectivity

Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1987004-1

Order No.: 38P6341
EAN: 4099889821260
MPN:
1987004-1
TE Connectivity
1987004-1 TE Connectivity Modular Connectors
Image may differ
Unit Price (€ / pc.)
25.8349 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.8349 €

Circular RJ45 connector, 1987004-1, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Plug, Connector system: wire-to-wire, Connector & contact terminates to: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Connector contact density: Standard, Number of positions: 4, Shield material: Copper Alloy, Contact base material: Copper Alloy, Contact current rating (Max): 0.5 A, Connector mounting type: Panel mount, Housing color: Green Blue, Housing material: Lexans, Ultradur, Wire Size: 0.3-0.4 mm², 0.326 mm², Operating temperature range: -40-70 °C, Shielded: Yes, Circuit application: Signal, IP Rating: IP67, Performance category: Cat 5, Cat 5e, Packaging method: Bag, Box, Packaging quantity: 10, 100, Cable Entry: Straight

Technical specifications
Connection IDC connection
Version plug
Category Cat 5e
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes