1987004-2 | TE Connectivity

Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1987004-2

Order No.: 38P6342
EAN: 4099889821277
MPN:
1987004-2
1987004-2 TE Connectivity Modular Connectors Image 1
1987004-2 TE Connectivity Modular Connectors Image 2
1987004-2 TE Connectivity Modular Connectors Image 3
1987004-2 TE Connectivity Modular Connectors Image 4
1987004-2 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
26.4299 € *
Available in 5 Days: 145 pcs. - if ordered today
Total Price:
26.43 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4299 €
2 pcs.
24.7163 €
5 pcs.
23.2288 €
10 pcs.
21.5866 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular RJ45 connector, 1987004-2, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Plug, Connector system: Wire-to-Board, Connector & contact terminates to: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Connector contact density: Standard, Number of positions: 1, Shield material: Copper Alloy, Contact base material: Copper Alloy, Contact current rating (Max): 0.5 A, Connector mounting type: Cable Mount (Free-Hanging), Housing color: Green Blue, Centerline (Pitch): 1.02 mm, Housing material: Lexans, Ultradur, Wire Size: 0.12-0.15 mm², 0.326 mm², Operating temperature range: -40-70 °C, Shielded: Yes, Circuit application: Signal, IP Rating: IP67, Performance category: Cat 5, Cat 5e, Packaging method: Bag, Packaging quantity: 50, Additional Features: Category 5 Cable

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5e
Connection IDC connection
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes