1987236-3 | TE Connectivity

Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1987236-3

Order No.: 38P6340
EAN: 4099889821253
MPN:
1987236-3
1987236-3 TE Connectivity Modular Connectors Image 1
1987236-3 TE Connectivity Modular Connectors Image 2
1987236-3 TE Connectivity Modular Connectors Image 3
1987236-3 TE Connectivity Modular Connectors Image 4
1987236-3 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
47.8856 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
1,436.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
47.8856 €

RJ45-plug, 1987236-3, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Plug, Connector system: wire-to-wire, Connector & contact terminates to: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Connector contact density: Standard, Number of positions: 8, Shield material: Copper Alloy, Contact base material: Copper Alloy, Contact current rating (Max): 0.5 A, Connector mounting type: Panel mount, Housing material: Polycarbonate GF, Wire Size: 0.12 mm², 0.12 -0.15 mm², Operating temperature range: -40-70 °C, Shielded: No, Yes, Circuit application: Signal, IP Rating: IP20, Performance category: Cat 5e, Packaging method: Box, Packaging quantity: 50, Cable Entry: 45°

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 5e
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes