1987328-1 | TE Connectivity
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, panel mounting, 1987328-1
Unit Price (€ / pc.)
51.7531 € *
Available in 5 Days: 2,960 pcs. - if ordered today
RJ45 Connector, 1987328-1, TE Connectivity
RJ45 Connector, Circular RJ45, Single port, RJ Type Jacks & Plugs, Standard connector contact density, Plug, Shielded, Cat 5e.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |