2013595-1 | TE Connectivity
Plug, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, 2013595-1
Order No.: 38P6352
EAN: 4099889821307
MPN:
2013595-1
Unit Price (€ / pc.)
12.8044 € *
Available in 5 Days: 125 pcs. - if ordered today
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
5 pcs.
12.1499 €
10 pcs.
11.3645 €
25 pcs.
10.3649 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, RJ connector, 2013595-1, TE Connectivity
connector assembly, Plug, Black, Thermoplastic, -40-85 °C, UL 94V-0, Cat 5e
Technical Data
- Modular connector style: Plug
- Connector contact density: High
- Port matrix configuration: 1x1
- Contact base material: Copper Alloy
- Contact mating area plating material: Gold
- Panel mount Feature: Without
- Shielded: Yes
- Centerline (Pitch): 1.27 mm
- Housing color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |