2069250-1 | TE Connectivity

Plug, 8 pole, Cat 5e, IDC connection, 2069250-1

Order No.: 38P6359
EAN: 4099889821338
MPN:
2069250-1
2069250-1 TE Connectivity Modular Connectors Image 1
2069250-1 TE Connectivity Modular Connectors Image 2
2069250-1 TE Connectivity Modular Connectors Image 3
2069250-1 TE Connectivity Modular Connectors Image 4
2069250-1 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
18.5164 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
18.52 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5164 €
5 pcs.
17.5644 €
10 pcs.
16.4339 €
25 pcs.
14.9821 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial Mini I/O Connector, 2069250-1, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: Industrial Mini I/O, Modular connector style: Plug, Connector system: Cable-to-board, Cable-to-Cable, Sealable: No, Port matrix configuration: 1x1, Connector contact density: High, Number of positions: 8, Number of Loaded Positions: 8, Status indicator type: None, Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s, Shield material: Copper Alloy, Shield Plating Material: Nickel, Contact base material: Copper Alloy, Contact current rating (Max): 1.5 A, Panel mount feature: Without, Connector mounting type: Cable Mount (Free-Hanging), Housing color: Black, Housing material: Thermoplastic, Centerline (Pitch): 1.27 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Power & Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Packaging method: Blister, Comment: Type 1, Field Installable: No

Technical specifications
Filter Property Value
Version plug
Pin number 8 pole
Category Cat 5e
Connection IDC connection
Logistics
Property Value
Country of origin TW
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes