2120864-1 | TE Connectivity

Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 2120864-1

Order No.: 38P6326
EAN: 4099889821215
MPN:
2120864-1
2120864-1 TE Connectivity Modular Connectors
Image may differ
Unit Price (€ / pc.)
54.3949 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 35 Weeks **
Total Price:
54.39 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3949 €
5 pcs.
50.5869 €
10 pcs.
46.5409 €
25 pcs.
42.8162 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45-plug, 2120864-1, TE Connectivity

Connector product type: Connector Kit, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Plug, Grounding options: Panel Ground, Wiring pattern: T568A/T568B, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield material: Copper Zinc Alloy, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, Contact current rating (Max): 0.5 A, Contact mating area plating material: Gold over Nickel, Contact base material: Copper Alloy, Contact mating area plating material thickness: 3.27 µm, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector mounting type: Cable Mount (Free-Hanging), Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: Thermoplastic, Wire Size: 22-26 AWG, Connector height: 28.9 mm, Housing Material Temperature: Standard, Operating temperature range: -40-70 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Packaging quantity: 1, Packaging method: Blister

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 5e
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes