2170136-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, SMD, 2170136-1

Order No.: 37P3072
EAN: 4099889819946
MPN:
2170136-1
2170136-1 TE Connectivity Modular Connectors
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,775.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
660 pcs.
2.6894 €

RJ45-jack, 2170136-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 4, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, PCB contact termination area plating material: Gold Flash, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 0.76 µm, Termination method to printed circuit board: Surface mount, Termination post & tail length: 2.4 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High temperature nylon, PCB thickness (recommended): 1.6 mm, Connector height: 13 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 110, Packaging method: Tape & Reel

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 3
Assembly SMD
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes