2170668-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 6, solder connection, through hole, 2170668-1

Order No.: 36P8905
EAN: 4099889819038
MPN:
2170668-1
2170668-1 TE Connectivity Modular Connectors
Image may differ
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,363.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
343 pcs.
3.9746 €

RJ45 connector, 2170668-1, TE Connectivity

Connector & connector components type: connector, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield material: Copper Alloy, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 0.76 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.95 mm, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: high temperature thermoplastic, Connector height: 25.8 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, Performance category: Cat 6, Packaging method: Tray

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 6
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes