2178148-1 | TE Connectivity

Plug, RJ45, 10 pole, 8P8C, Cat 5e, 2178148-1

Order No.: 39P4270
EAN: 4099889821499
MPN:
2178148-1
2178148-1 TE Connectivity Modular Connectors Image 1
2178148-1 TE Connectivity Modular Connectors Image 2
2178148-1 TE Connectivity Modular Connectors Image 3
2178148-1 TE Connectivity Modular Connectors Image 4
2178148-1 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
11.4240 € *
Available: 0 pcs.
Available in 5 Days: 2,172 pcs.
Leadtime: 27 Weeks **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
10 pcs.
10.5196 €
50 pcs.
9.4605 €
100 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45-plug, 2178148-1, TE Connectivity

Connector & connector components type: connector, Modular jack & plug interface type: RJ45 Plus Power, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Plug, Connector contact density: Standard, Number of positions: 10, Shield material: Copper Alloy, Contact base material: Copper Alloy, Housing color: Clear, Housing material: Polycarbonate, Conductor Outside Diameter: 0.7 -0.79 mm, Shielded: No, UL flammability rating: UL 94V-2, Performance category: Cat 5e, Packaging method: Bag/Box

Technical specifications
Version Stecker
Category Cat 5e
Pole image 8P8C
Pin number 10-polig
RJ-Version RJ45
Logistics
Country of origin MY
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes