2201855-2 | TE Connectivity

Plug, 8 pole, Cat 5e, IDC connection, 2201855-2

Order No.: 38P6362
EAN: 4099889821352
MPN:
2201855-2
2201855-2 TE Connectivity Modular Connectors Image 1
2201855-2 TE Connectivity Modular Connectors Image 2
2201855-2 TE Connectivity Modular Connectors Image 3
2201855-2 TE Connectivity Modular Connectors Image 4
2201855-2 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
16.6838 € *
Available: 0 pcs.
Available in 5 Days: 122 pcs.
Leadtime: 10 Weeks **
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6838 €
10 pcs.
15.3510 €
50 pcs.
13.8159 €
100 pcs.
12.4355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial Mini I/O Connector, 2201855-2, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: Industrial Mini I/O, Modular connector style: Plug, Connector system: Cable-to-board, Cable-to-Cable, Sealable: No, Port matrix configuration: 1x1, Connector contact density: High, Number of positions: 8, Number of Loaded Positions: 8, Status indicator type: None, Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s, Connector profile: Standard, Shield Plating Material: Nickel, Contact base material: Copper Alloy, Contact current rating (Max): 1.5 A, Panel mount feature: Without, Connector mounting type: Cable Mount (Free-Hanging), Housing color: Black, Housing material: Thermoplastic, Centerline (Pitch): 1.27 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Power & Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Packaging quantity: 1, Packaging method: Blister, Comment: Type 1, Field Installable: No

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 5e
Pin number 8-polig
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes