2301994-2 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 2301994-2

Order No.: 71P6415
EAN: 4099891645304
MPN:
2301994-2
2301994-2 TE Connectivity Modular Connectors Image 1
2301994-2 TE Connectivity Modular Connectors Image 2
2301994-2 TE Connectivity Modular Connectors Image 3
2301994-2 TE Connectivity Modular Connectors Image 4
2301994-2 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: 16 Weeks **
Total Price:
604.52 € *
Price list
Quantity
Price per unit*
80 pcs.
7.5565 €
160 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 2301994-2, TE Connectivity

The 2301994-2 offers a highly integrated connectivity solution-from the cable to the physical layer-for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. This product has specific industrial requirements such as high reliability through improved corrosion resistance, extended temperature range and long product lifetime.

Features

  • Improved EMI integrity and signal integrity performance
  • Both current and voltage mode PHY-chips supported
  • Integrated magnetics reduces the (analog) design efforts required by the customer

Applications

  • All industrial equipment with RJ45 connectivity
  • Industry Computers
  • Wireless access points
  • Routers
  • Switches
Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Kategorie Cat 5
Montage Durchgangsloch
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes