2301996-7 | TE Connectivity
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 2301996-7
Unit Price (€ / pc.)
15.8865 € *
Available: 0 pcs.
Available in 5 Days: 2,960 pcs.
Leadtime: 20 Weeks **
Total Price:
1,270.92 € *
Price list
Quantity
Price per unit*
80 pcs.
15.8865 €
160 pcs.
15.5890 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 2301996-7, TE Connectivity
The 2301996-7 offers a highly integrated connectivity solution-from the cable to the physical layer-for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. This product has specific industrial requirements such as high reliability through improved corrosion resistance, extended temperature range and long product lifetime.
Features
- Improved EMI integrity and signal integrity performance
- Both current and voltage mode PHY-chips supported
- Integrated magnetics reduces the (analog) design efforts required by the customer
Applications
- All industrial equipment with RJ45 connectivity
- Industry Computers
- Wireless access points
- Routers
- Switches
Technical specifications
Connection | solder connection | |
Version | socket | |
Category | Cat 5e | |
Assembly | through hole | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |