2303402-1 | TE Connectivity
Socket, RJ45, 8 pole, 8P8C, Cat 5e, press-fit, through hole, 2303402-1
Order No.: 71P6437
EAN: 4099891645366
MPN:
2303402-1
Unit Price (€ / pc.)
35.1645 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 14 Weeks **
Total Price:
210.99 € *
Price list
Quantity
Price per unit*
6 pcs.
35.1645 €
14 pcs.
34.5100 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2303402-1, TE Connectivity
RJ45 Connector, RJ45, Multiple ports, 2 x 6, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded, Cat 5, Through Hole - Press-Fit.
Technical specifications
Connection | Press-Fit | |
Version | Buchse | |
Category | Cat 5e | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |