5-2337992-4 | TE Connectivity
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5-2337992-4
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Available in 5 Days: 225 pcs.
Leadtime: 16 Weeks **
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
10 pcs.
11.4002 €
50 pcs.
10.2697 €
100 pcs.
9.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 5-2337992-4, TE Connectivity
The 5-2337992-4 offers a highly integrated connectivity PCB solution for Industrial Ethernet applications. Using a 3-wire choke improves EMI performance and allows for remote powering of peripherals over the Ethernet cable. Supporting 260°C reflow solder processes to simplify manufacturing without extra process step.
Features
- Reduction of electrical problems and corrosion via thicker plating
- Compact design on PCB using integrated magnetics
Applications
- Industrial communications and ethernet
- Industrial machinery
- Industrial production equipment
- Automated test equipment
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 5 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |