5-2337995-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5-2337995-1

Order No.: 71P9775
EAN: 4099891645526
MPN:
5-2337995-1
5-2337995-1 TE Connectivity Modular Connectors Image 1
5-2337995-1 TE Connectivity Modular Connectors Image 2
5-2337995-1 TE Connectivity Modular Connectors Image 3
5-2337995-1 TE Connectivity Modular Connectors Image 4
5-2337995-1 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
23.8714 € *
Available: 0 pcs.
Available in 5 Days: 1,473 pcs.
Leadtime: 16 Weeks **
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
10 pcs.
21.9674 €
25 pcs.
19.7659 €
50 pcs.
17.7905 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 5-2337995-1, TE Connectivity

The 5-2337995-1 offers a highly integrated connectivity PCB solution for Industrial Ethernet applications. Using a 3-wire choke improves EMI performance and allows for remote powering of peripherals over the Ethernet cable. Supporting 260°C reflow solder processes to simplify manufacturing without extra process step.

Features

  • Reduction of electrical problems and corrosion via thicker plating
  • Compact design on PCB using integrated magnetics

Applications

  • Industrial communications and ethernet
  • Industrial machinery
  • Industrial production equipment
  • Automated test equipment
Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes