6339191-5 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, SMD, 6339191-5

Order No.: 37P3043
EAN: 4099889819717
MPN:
6339191-5
6339191-5 TE Connectivity Modular Connectors Image 1
6339191-5 TE Connectivity Modular Connectors Image 2
6339191-5 TE Connectivity Modular Connectors Image 3
6339191-5 TE Connectivity Modular Connectors Image 4
6339191-5 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
13,194.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4200 pcs.
3.1416 €

RJ45 connector, 6339191-5, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: LED, Shield material: Copper Alloy, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, LED Color (Top Left): Green, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Surface mount, Termination post & tail length: 0.86 mm, PCB Mount Retention Type: Boardlock, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: LCP (Liquid Crystal Polymer), PCB thickness (recommended): 1.57 mm, Connector height: 13.35 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 200, Packaging method: Reel

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5
Assembly SMD
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes