1-1437719-2 | TE Connectivity
Plug, 5 pole, crimp connection, screw locking, straight, 1-1437719-2
Order No.: 38P6677
EAN: 4099889721546
MPN:
1-1437719-2
Unit Price (€ / pc.)
36.1998 € *
Available: 0 pcs.
Available in 5 Days: 5,146 pcs.
Leadtime: 18 Weeks **
Plug, 1-1437719-2, TE Connectivity
Product Type: Connector, Sealable: Yes, Circular Connector Type: Plug, Number of Positions: 5, Operating Voltage: 60 VAC, Environmental Protection Type: Sealed, Shell Base Material: Brass, Circular Connector Contact Type: Pin, Centerline (Pitch): 40 mm, Assembly Length: 40 mm, Wire Size: 0.14 mm², Operating Temperature Range: -40 – 80 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 100
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Shell Material | Messing | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,14 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |